-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, SIP3, 3 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED4564-03-ND
|
DigiKey | CONN RCPT 3POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1222 In Stock |
|
$0.2431 / $0.5800 | Buy Now |
DISTI #
575-3154310341001000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Compliant | 460 |
|
$0.3720 / $2.7000 | Buy Now |
|
Future Electronics | 3 Position 2.54 mm Pitch Single Row Black Female Socket Receptacle RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$8.0800 / $8.2300 | Buy Now |
DISTI #
MMX315-43-103-41-001000
|
Heilind Electronics | Americas - 435 in Stock |
|
$1.0967 / $10.9289 | Buy Now | |
DISTI #
000000000003907058
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$0.7660 / $12.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
315-43-103-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
315-43-103-41-001000
Mill-Max Mfg Corp
IC Socket, SIP3, 3 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | SIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP3 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 315-43-103-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 315-43-103-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
315-93-103-41-001 | IC Socket, SIP3, 3 Contact(s) | Mill-Max Mfg Corp | 315-43-103-41-001000 vs 315-93-103-41-001 |