Part Details for 315-43-104-41-003000 by Mill-Max Mfg Corp
Overview of 315-43-104-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315-43-104-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED4764-04-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
4616 In Stock |
|
$0.2981 / $0.7100 | Buy Now |
DISTI #
575-3154310441003000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Compliant | 428 |
|
$2.2100 / $4.1600 | Buy Now |
|
Future Electronics | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold RoHS: Compliant pbFree: Yes Min Qty: 205 Package Multiple: 51 Lead time: 2 Weeks Container: Tube | 1Tube |
|
$7.4400 / $7.8100 | Buy Now |
DISTI #
000000000005670152
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$0.7900 / $13.0200 | Buy Now |
Part Details for 315-43-104-41-003000
315-43-104-41-003000 CAD Models
315-43-104-41-003000 Part Data Attributes
|
315-43-104-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
315-43-104-41-003000
Mill-Max Mfg Corp
IC Socket, SIP4, 4 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | SIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP4 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 4 |