Part Details for 315-91-157-41-003000 by Mill-Max Mfg Corp
Overview of 315-91-157-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315-91-157-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-91-157-41-003000-ND
|
DigiKey | CONN RCPT 57POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3270 | Buy Now |
DISTI #
575-3159115741003000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Not Compliant | 0 |
|
$10.5300 / $10.7500 | Order Now |
DISTI #
000000000005670744
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$3.6400 / $18.0500 | Buy Now |
Part Details for 315-91-157-41-003000
315-91-157-41-003000 CAD Models
315-91-157-41-003000 Part Data Attributes:
|
315-91-157-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
315-91-157-41-003000
Mill-Max Mfg Corp
IC Socket, SIP57, 57 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP57 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 57 |