Part Details for 315-99-115-41-001000 by Mill-Max Mfg Corp
Overview of 315-99-115-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315-99-115-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMX315-99-115-41-001000
|
Heilind Electronics | Americas - 170 in Stock |
|
Buy Now | ||
DISTI #
MMX315-99-115-41-001000
|
Interstate Connecting Components | 56 |
|
Buy Now |
Part Details for 315-99-115-41-001000
315-99-115-41-001000 CAD Models
315-99-115-41-001000 Part Data Attributes
|
315-99-115-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
315-99-115-41-001000
Mill-Max Mfg Corp
IC Socket, SIP15, 15 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP15 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 15 |