Part Details for 3156 00530006 by Honeywell Sensing and Control
Overview of 3156 00530006 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-562ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5131-563 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5131-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 3156 00530006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001634489
|
Sager | Thermostats PRECISION THERMAL Min Qty: 1 | 0 |
|
$195.4300 / $214.9700 | Buy Now |