Part Details for 3158-200 by American Beauty Tools
Overview of 3158-200 by American Beauty Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3158-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M3083
|
Newark | Heavy Duty Soldering Iron, Output Power:200W, Heat Temperature Max:-, Supply Voltage:-, Product Range:-, Plug Type:Us, Features:Incls.: One 44D 5/8" Dia., 4-11/16" L Diamond-Style Paragon Soldering Tip, Length:13", Power Rating:200W Rohs Compliant: Yes |American Beauty Tools 3158-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.0000 | Buy Now |
DISTI #
70140847
|
RS | Heavy-Duty Soldering Iron, With Tip, 200 W, 110 VAC, Max Temp 1050degF | American Beauty 3158-200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$281.7200 / $313.0200 | Buy Now |
|
Onlinecomponents.com | Soldering Iron - 200 W - 1050°F - Diamond Tip - 0.07 in Tip Wd - 110 to 120VAC - 14-1/2in Length. | 0 |
|
$178.2000 / $191.4000 | Buy Now |
DISTI #
138IR582
|
TestEquity LLC | American Beauty 3158-200 3158 200W Heavy Duty Solder Iron | 0 |
|
$220.0000 | Buy Now |