Part Details for 316-43-103-41-006000 by Mill-Max Mfg Corp
Overview of 316-43-103-41-006000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 316-43-103-41-006000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
316-43-103-41-006000-ND
|
DigiKey | CONN SOCKET 3POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
126 In Stock |
|
$8.8000 / $14.5600 | Buy Now |
DISTI #
575-3164310341006000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Compliant | 5 |
|
$9.0800 / $14.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 68 Package Multiple: 68 Container: Tube | 0Tube |
|
$7.9000 | Buy Now |
DISTI #
000000000005520868
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 160 |
|
$0.8800 / $13.1000 | Buy Now |
Part Details for 316-43-103-41-006000
316-43-103-41-006000 CAD Models
316-43-103-41-006000 Part Data Attributes
|
316-43-103-41-006000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
316-43-103-41-006000
Mill-Max Mfg Corp
IC Socket, SIP3, 3 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | SIP | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP3 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 3 |