Part Details for 316-43-106-41-008000 by Mill-Max Mfg Corp
Overview of 316-43-106-41-008000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 316-43-106-41-008000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED9964-06-ND
|
DigiKey | CONN SOCKET 6POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8256 / $1.7100 | Buy Now |
DISTI #
575-3164310641008000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Compliant | 0 |
|
$3.1700 / $4.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$8.7900 | Buy Now |
DISTI #
000000000005671478
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$1.5600 / $14.4600 | Buy Now |
Part Details for 316-43-106-41-008000
316-43-106-41-008000 CAD Models
316-43-106-41-008000 Part Data Attributes
|
316-43-106-41-008000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
316-43-106-41-008000
Mill-Max Mfg Corp
IC Socket, SIP6, 6 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | SIP | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP6 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 6 |