Part Details for 316-43-115-41-006000 by Mill-Max Mfg Corp
Overview of 316-43-115-41-006000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 316-43-115-41-006000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7251
|
Newark | Standrd Solder Tail Sip Socket/Tube |Mill-Max 316-43-115-41-006000 Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $4.6200 | Buy Now |
DISTI #
316-43-115-41-006000-ND
|
DigiKey | CONN SOCKET 15POS 0.1 GOLD PCB Min Qty: 52 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.2546 | Buy Now |
DISTI #
575-3164311541006000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Compliant | 0 |
|
$10.4800 / $11.3400 | Order Now |
|
Future Electronics | 316 Series 15 Position 2.54 mm Pitch Elevated Socket Strip (0.236 Height) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 10 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$13.9800 / $14.3900 | Buy Now |
DISTI #
000000000005671565
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$2.3200 / $16.3100 | Buy Now |
|
Velocity Electronics | Our Stock | 2978 |
|
RFQ |
Part Details for 316-43-115-41-006000
316-43-115-41-006000 CAD Models
316-43-115-41-006000 Part Data Attributes
|
316-43-115-41-006000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
316-43-115-41-006000
Mill-Max Mfg Corp
IC Socket, SIP15, 15 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIP | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP15 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 15 |