Part Details for 316-47-104-41-006000 by Mill-Max Mfg Corp
Overview of 316-47-104-41-006000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 316-47-104-41-006000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED11186-ND
|
DigiKey | CONN SOCKET 4POS 0.1 GOLD PCB Min Qty: 51 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.7771 | Buy Now |
DISTI #
575-3164710441006000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET RoHS: Compliant | 0 |
|
$0.4430 / $0.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 51 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$7.8000 | Buy Now |
DISTI #
000000000005672058
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET Min Qty: 50 | 0 |
|
$0.7410 / $12.9300 | Buy Now |
Part Details for 316-47-104-41-006000
316-47-104-41-006000 CAD Models
316-47-104-41-006000 Part Data Attributes
|
316-47-104-41-006000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
316-47-104-41-006000
Mill-Max Mfg Corp
IC Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e3 |