Part Details for 316-87-115-41-013101 by PRECI-DIP SSA
Overview of 316-87-115-41-013101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10044013-10100TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, 280 Positions, 1.00mm (0.039in) Pitch | |
10106268-0013101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 52S STB, Vertical, Receptacle. | |
10044013-10110TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, 280 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 316-87-115-41-013101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-316-87-115-41-013101-ND
|
DigiKey | CONN SOCKET 15POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$5.6524 / $7.0700 | Buy Now |
DISTI #
316-87-115-41-013101-ND
|
DigiKey | CONN SOCKET 15POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1216 | Buy Now |
DISTI #
437-3168711541013101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$3.4100 / $5.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4800 / $4.5900 | Buy Now |
DISTI #
316-87-115-41-013101
|
Avnet Abacus | Conn Socket Strip SKT 15 POS 2.54mm Solder ST Thru-Hole (Alt: 316-87-115-41-013101) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 316-87-115-41-013101
316-87-115-41-013101 CAD Models
316-87-115-41-013101 Part Data Attributes
|
316-87-115-41-013101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
316-87-115-41-013101
PRECI-DIP SSA
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |