Part Details for 316 by B&K Precision Corporation
Overview of 316 by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H7300
|
Newark | Multimeter, Digital, Handheld, 4 Digit, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Resistance, Current Measure Ac Max:100A, Voltage Measure Ac Max:600V, Voltage Measure Dc Max:600V, Resistance Measure Max:10Kohm, No. Of Digits:4 Rohs Compliant: Yes |B&k Precision 316 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.0000 | Buy Now |
DISTI #
BK316-ND
|
DigiKey | CLAMP METER MINI AC/DC 80-100A Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
30 In Stock |
|
$193.0000 | Buy Now |
DISTI #
615-316
|
Mouser Electronics | Clamp Multimeters & Accessories Mini AC/DC Clamp Meter RoHS: Compliant | 4 |
|
$193.0000 | Buy Now |
DISTI #
70146126
|
RS | Meter, 10 A, 80 A, 80-100 A (AC/DC), 600 VAC/VDC, 10 Kiloohms, 1 mA at 10 A | B&K Precision 316 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$193.0000 | RFQ |
|
Onlinecomponents.com | Mini AC/DC Clamp Meter | 0 |
|
$241.2500 | Buy Now |
DISTI #
20315.1
|
TestEquity LLC | B&K Precision 316 AC/DC Clamp Meter | 9 |
|
$193.0000 | Buy Now |