Part Details for 31622003LPK50 by Hubbell Wiring Device-Kellems
Overview of 31622003LPK50 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31622003LPK50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07C7609
|
Newark | Fasteners, Self Locking Nuts, Nylon, 12.7Mm, Thread Size - Imperial:1/2" Npt, Thread Size - Metric:-, Material:Nylon, Locknut Plating:-, Thickness:2.3Mm, Product Range:-, Accessory Type:Locknut, Pack Quantity:50, Thread Type:Npt Rohs Compliant: Yes |Hubbell Wiring Devices 31622003LPK50 Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 15 |
|
$28.8600 / $31.4500 | Buy Now |
DISTI #
HUB31622003LPK50
|
Heilind Electronics | NON-MET LOCKNUT, 1/2 783585506296 | Americas - 12 in Stock |
|
$31.0938 / $39.8000 | Buy Now |
DISTI #
HUB31622003LPK50
|
Interstate Connecting Components | NON-MET LOCKNUT, 1/2 783585506296 | 4 |
|
$31.0938 / $39.8000 | Buy Now |
DISTI #
000000000000711056
|
Sager | NON-MET LOCKNUT, 1/2, 50 PK Min Qty: 1 | 0 |
|
$29.9900 / $35.3100 | Buy Now |
Part Details for 31622003LPK50
31622003LPK50 CAD Models
31622003LPK50 Part Data Attributes:
|
31622003LPK50
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
31622003LPK50
Hubbell Wiring Device-Kellems
FASTENERS, SELF LOCKING NUTS RoHS Compliant: Yes
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY |