Part Details for 31622007LPK50 by Hubbell Premise Wiring
Overview of 31622007LPK50 by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31622007LPK50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70979161
|
RS | HI-IMPACT Cord Connector, Lock Nut, Non-metallic, 0.75" | Hubbell Wiring Device-Kellems 31622007LPK50 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 51 |
|
$38.7500 / $43.0600 | Buy Now |
|
Onlinecomponents.com | NON-MET LOCKNUT, 3/4", Pkg of 50 RoHS: Compliant |
10 In Stock |
|
$37.4300 / $44.3900 | Buy Now |
DISTI #
80329493
|
Verical | Connector Accessories Lock Nut Straight Zinc Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 9 |
|
$54.0828 / $56.1899 | Buy Now |
|
Master Electronics | NON-MET LOCKNUT, 3/4", Pkg of 50 RoHS: Compliant |
10 In Stock |
|
$37.4300 / $44.3900 | Buy Now |