Part Details for 31622008LPK50 by Hubbell Premise Wiring
Overview of 31622008LPK50 by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31622008LPK50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70336202
|
RS | Non-Metallic Locknut, 1 Inch, Corrosion Resistant, Non-Conductive, Molded | Hubbell Wiring Device-Kellems 31622008LPK50 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 1 |
|
$58.9600 / $65.5100 | Buy Now |
|
Onlinecomponents.com | NON-MET LOCKNUT, 1", Pkg of 50 |
3 In Stock |
|
$62.0700 / $104.8000 | Buy Now |
DISTI #
65135752
|
Verical | Nuts Lock Hex Min Qty: 1 Package Multiple: 1 Date Code: 2237 | Americas - 2 |
|
$129.2232 | Buy Now |
|
Master Electronics | NON-MET LOCKNUT, 1", Pkg of 50 |
3 In Stock |
|
$62.0700 / $104.8000 | Buy Now |