-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 S.D.L HI-PRO 2P ON/TAPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8357
|
Newark | 2.5 S.d.l Hi-Pro 2P On/Tape |Amp Te Connectivity 316221-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $2.1600 | Buy Now |
DISTI #
AMP316221-2
|
Heilind Electronics | 2.5 S.D.L HI-PRO 2P ON/TAPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.5 S.D.L HI-PRO 2P ON/TAPE | 0 |
|
$1.1800 / $2.1400 | Buy Now |
DISTI #
AMP316221-2
|
Interstate Connecting Components | 2.5 S.D.L HI-PRO 2P ON/TAPE | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 316221-2
|
PEI Genesis | Combination Line Connector, | 0 |
|
Buy Now | |
|
Master Electronics | 2.5 S.D.L HI-PRO 2P ON/TAPE | 0 |
|
$1.1800 / $2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
316221-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
316221-2
TE Connectivity
2.5 S.D.L HI-PRO 2P ON/TAPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.32 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.29 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.66 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |