-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 FH PLUG ASSY 60P R/ANGLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2850
|
Newark | Connectors 0.8 Fh Plug Assy 60P R/Angle |Amp Te Connectivity 316229-2 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 494 |
|
$18.4500 / $22.5600 | Buy Now |
DISTI #
99X1807
|
Newark | 0.8 Fh Plug Assy 60P R/Angle |Amp Te Connectivity 316229-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8100 | Buy Now |
DISTI #
2266-316229-2-ND
|
DigiKey | CONN PLUG 60POS R/A SMD GOLD Min Qty: 16 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
494 In Stock |
|
$17.8000 / $18.8500 | Buy Now |
DISTI #
A115160-ND
|
DigiKey | CONN PLUG 60POS R/A SMD GOLD Min Qty: 16 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.4403 | Buy Now |
DISTI #
316229-2
|
Avnet Americas | Conn Fine Pitch Connector PL 60 POS 0.8mm Solder RA SMD Tray - Rail/Tube (Alt: 316229-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Tube | 0 |
|
$15.3168 / $17.2931 | Buy Now |
DISTI #
571-316229-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8 FH PLUG ASSY 60P R/ANGLE RoHS: Compliant | 0 |
|
$15.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Tube | 0Tube |
|
$14.5400 | Buy Now |
DISTI #
AMP316229-2
|
Heilind Electronics | 0.8 FH PLUG ASSY 60P R/ANGLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.8 FH PLUG ASSY 60P R/ANGLE RoHS: Compliant |
494 Partner Stock |
|
$16.7300 / $28.1200 | Buy Now |
DISTI #
33146954
|
Verical | Conn Fine Pitch Connector PL 60 POS 0.8mm Solder RA Thru-Hole Box/Tube RoHS: Compliant Min Qty: 16 Package Multiple: 16 | Americas - 432 |
|
$16.7000 / $17.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
316229-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
316229-2
TE Connectivity
0.8 FH PLUG ASSY 60P R/ANGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Depth | 0.202 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 11.81u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.093 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 316229-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 316229-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61083-063149 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol FCi | 316229-2 vs 61083-063149 |
61083-061449LF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 316229-2 vs 61083-061449LF |
61083-063142 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | 316229-2 vs 61083-063142 |
61083-063140 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | 316229-2 vs 61083-063140 |
61083-063120 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol FCi | 316229-2 vs 61083-063120 |
61083-061149 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol FCi | 316229-2 vs 61083-061149 |
61083-062029 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol FCi | 316229-2 vs 61083-062029 |
61083-061020 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol FCi | 316229-2 vs 61083-061020 |
61083-061029 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | 316229-2 vs 61083-061029 |
61083-064142 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol FCi | 316229-2 vs 61083-064142 |