Part Details for 31676386 by SAB Bröckskes
Overview of 31676386 by SAB Bröckskes
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31676386
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2337-31676386-ND
|
DigiKey | HOOKUP STRND 12AWG BL/WH QTY1=1' Min Qty: 1 Lead time: 10 Weeks Container: Spool MARKETPLACE PRODUCT |
2334 In Stock |
|
$1.1200 / $1.9200 | Buy Now |
DISTI #
70325043
|
RS | Hook-up wire, 07V-K, PVC, 12AWG, white/blue, UL AWM, UL MTW, CSA AWM, RoHS, CE, VDE | SAB 31676386 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 5 |
|
$154.5600 / $184.0000 | Buy Now |