-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.040 II MLC PLUG ASSY 10P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
316988-6-ND
|
DigiKey | CONN PLUG HSG 10POS 2.54MM Min Qty: 3200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3977 | Buy Now |
DISTI #
316988-6
|
Avnet Americas | Conn Housing PL 10 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 316988-6) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$1.2902 / $1.4566 | Buy Now |
DISTI #
571-316988-6
|
Mouser Electronics | Automotive Connectors .040 II MLC PLUG 10P RoHS: Compliant | 0 |
|
$1.4400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3200 Package Multiple: 3200 Container: Bag | 0Bag |
|
$1.2600 | Buy Now |
DISTI #
AMP316988-6
|
Heilind Electronics | .040 II MLC PLUG ASSY 10P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | .040 II MLC PLUG ASSY 10P RoHS: Compliant | 0 |
|
$1.2900 / $3.5400 | Buy Now |
DISTI #
316988-6
|
Avnet Americas | Conn Housing PL 10 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 316988-6) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$1.2902 / $1.4566 | Buy Now |
DISTI #
AMP316988-6
|
Interstate Connecting Components | .040 II MLC PLUG ASSY 10P | 0 |
|
Buy Now | |
DISTI #
316988-6
|
Avnet Abacus | Conn Housing PL 10 POS 2.5mm Crimp ST Cable Mount (Alt: 316988-6) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 2.5mm 2x5P 5 2 4.6mm P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 13 |
|
$0.5461 / $1.0161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
316988-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
316988-6
TE Connectivity
.040 II MLC PLUG ASSY 10P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.567 inch | |
Body Depth | 0.681 inch | |
Body Length | 0.827 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.181 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.5 mm |