Part Details for 317-83-126-41-022101 by PRECI-DIP SSA
Overview of 317-83-126-41-022101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G46A20221013WEU | Amphenol Communications Solutions | DISPLAYPORT, RightAngle,Surface mount,/MYLAR | |
10157063-0221010LF | Amphenol Communications Solutions | PCI EXPRESS GEN4 RA SMT | |
5962R1022101VSC | Texas Instruments | Radiation hardened 1.6-V to 6.3-V input, 6-A synchronous step down converter 20-CFP -55 to 125 |
Price & Stock for 317-83-126-41-022101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-317-83-126-41-022101-ND
|
DigiKey | CONN SOCKET 26POS 0.07 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$4.8551 / $7.7700 | Buy Now |
DISTI #
317-83-126-41-022101-ND
|
DigiKey | CONN SOCKET 26POS 0.07 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9196 | Buy Now |
DISTI #
437-3178312641022101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$3.7000 / $6.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1300 / $5.0500 | Buy Now |
Part Details for 317-83-126-41-022101
317-83-126-41-022101 CAD Models
317-83-126-41-022101 Part Data Attributes
|
317-83-126-41-022101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
317-83-126-41-022101
PRECI-DIP SSA
Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.07 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.098 inch | |
Body Depth | 0.112 inch | |
Body Length | 1.836 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Mating Contact Pitch | 0.07 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.348 inch | |
Terminal Pitch | 1.778 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 26 | |
Withdrawl Force-Min | 1.0008 N |
Alternate Parts for 317-83-126-41-022101
This table gives cross-reference parts and alternative options found for 317-83-126-41-022101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 317-83-126-41-022101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL32-26U | Board Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 317-83-126-41-022101 vs BL32-26U |
SBE-260-CP-TG30 | HEADER CONNECTOR,PCB MNT,PLUG,26 CONTACTS,SKT,0.1 PITCH,COMPLIANT FIT TERMINAL,BLACK | 3M Electronics | 317-83-126-41-022101 vs SBE-260-CP-TG30 |
10131937-948ALF | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 317-83-126-41-022101 vs 10131937-948ALF |
CA-S26MSR-2WC-L | Board Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Circuit Assembly | 317-83-126-41-022101 vs CA-S26MSR-2WC-L |
SBE-260-CP-TG | HEADER CONNECTOR,PCB MNT,PLUG,26 CONTACTS,SKT,0.1 PITCH,COMPLIANT FIT TERMINAL,BLACK | 3M Electronics | 317-83-126-41-022101 vs SBE-260-CP-TG |
SMC-1R-26-1-GT-HT | IC Socket, SIP26, 26 Contact(s), 2.54mm Term Pitch, Solder | Adam Technologies Inc | 317-83-126-41-022101 vs SMC-1R-26-1-GT-HT |
SBE-260-CP-TT | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug | 3M Interconnect | 317-83-126-41-022101 vs SBE-260-CP-TT |
10131937-948ULF | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol FCi | 317-83-126-41-022101 vs 10131937-948ULF |
2216-26-B1-10 | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | 317-83-126-41-022101 vs 2216-26-B1-10 |
SBE-260-CP-TG30 | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug | 3M Interconnect | 317-83-126-41-022101 vs SBE-260-CP-TG30 |