Part Details for 317001-01 by Qualtek Electronics Corporation
Overview of 317001-01 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 317001-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6586
|
Newark | Power Cord, Iec 60320 C14-Free End, 20", Connector To Connector:Iec 60320 C14 To Free End, Cable Length - Metric:508Mm, Current Rating:10A, Voltage Rating:250V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:20" Rohs Compliant: Yes |Qualtek Electronics 317001-01 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Q993-ND
|
DigiKey | CRD 18AWG IEC320-C14 - CBL 1.67' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
767 In Stock |
|
$2.6039 / $4.4900 | Buy Now |
|
Onlinecomponents.com | Power Cord |
248 In Stock |
|
$2.5400 / $4.2000 | Buy Now |
|
Master Electronics | Power Cord |
248 In Stock |
|
$2.5400 / $4.2000 | Buy Now |
Part Details for 317001-01
317001-01 CAD Models
317001-01 Part Data Attributes
|
317001-01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
317001-01
Qualtek Electronics Corporation
CORD ROJ C-14 SVT 1'8" 18/3 10A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |