Part Details for 318-60150 by HellermannTyton
Overview of 318-60150 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 318-60150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5318
|
Newark | Heat Shrink Tubing, 3Mm, 3:1, Black, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.112", I.d. Supplied - Metric:3Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Imperial:0.039" Rohs Compliant: Yes |Hellermanntyton 318-60150 Min Qty: 80 Package Multiple: 20 Date Code: 0 Container: Pack | 0 |
|
$43.4000 / $44.9500 | Buy Now |
DISTI #
318-60150-ND
|
DigiKey | HEATSHRINK 0.118" X 4' BLACK Min Qty: 1600 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6539 | Buy Now |
DISTI #
329-31860150
|
Mouser Electronics | Heat Shrink Tubing & Sleeves TAN33-ST 3/1 BLK 1/8 20PK RoHS: Compliant | 0 |
|
$2.0400 | Order Now |
DISTI #
71381024
|
RS | Heat Shrink Tubing, 4 Long, Adh Lined, 3:1 Shrink, 1/8", 3.0/1.0 Dia, PO, Bla | HellermannTyton 318-60150 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9100 / $2.9800 | RFQ |
DISTI #
TYT318-60150
|
Heilind Electronics | HEAT SHRINK TUBING, 4' LONG ST 318-60150 | Americas - 15 in Stock |
|
$2.7790 / $2.8278 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.0000 / $5.4800 | Buy Now | |
DISTI #
318-60150
|
TTI | Heat Shrink Tubing & Sleeves TAN33-ST 3/1 BLK 1/8 20PK RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 20 Container: Stick | Americas - 0 |
|
$1.9500 / $1.9900 | Buy Now |
DISTI #
TYT318-60150
|
Interstate Connecting Components | HEAT SHRINK TUBING, 4' LONG ST 318-60150 | 5 |
|
Buy Now | |
DISTI #
000000000005177453
|
Sager | Heat Shrink Tubing & Sleeves TAN33-ST 3/1 BLK 1/8 20PK Min Qty: 1600 | 0 |
|
$2.8200 | Buy Now |