Part Details for 318001-001 by TE Connectivity
Overview of 318001-001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 318001-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-318001-001-ND
|
DigiKey | Wire And Cable, 20AWG, 600V, Fle Min Qty: 25 Container: Tray MARKETPLACE PRODUCT |
530 In Stock |
|
$3.2400 / $3.4300 | Buy Now |
DISTI #
318001-001
|
Avnet Americas | High Performance Cable 2Conductors 20AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 318001-001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7852 / $3.1446 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$2.8800 | Buy Now |
DISTI #
RYC55A1221-20-2/6-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1221-20-2/6-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1221-20-2/6-9 RoHS: Compliant |
130 Partner Stock |
|
$2.4500 / $4.5100 | Buy Now |
DISTI #
318001-001
|
Avnet Americas | High Performance Cable 2Conductors 20AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 318001-001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7852 / $3.1446 | Buy Now |
DISTI #
318001-001
|
Avnet Americas | High Performance Cable 2Conductors 20AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 318001-001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7852 / $3.1446 | Buy Now |
DISTI #
RYC55A1221-20-2/6-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1221-20-2/6-9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 318001-001
|
PEI Genesis | Wire And Cable | 530 |
|
Buy Now | |
|
Master Electronics | 55A1221-20-2/6-9 RoHS: Compliant |
130 Partner Stock |
|
$2.4500 / $4.5100 | Buy Now |
Part Details for 318001-001
318001-001 CAD Models
318001-001 Part Data Attributes
|
318001-001
TE Connectivity
Buy Now
|
Compare Parts:
318001-001
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |