Part Details for 3182-4SG-530 by Switchcraft Conxall
Overview of 3182-4SG-530 by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3182-4SG-530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C1841
|
Newark | Circular Conn, Plug, 4Pos, Solder, Cable, Product Range:Multi-Con-X Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Contact Plating:Goldrohs Compliant: Yes |Switchcraft/conxall 3182-4SG-530 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3500 | Buy Now |
DISTI #
SC3237-ND
|
DigiKey | CONN PLUG FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
135 In Stock |
|
$13.0290 / $18.2400 | Buy Now |
DISTI #
502-3182-4SG-530
|
Mouser Electronics | Standard Circular Connector MULTI-CON CABLE SOLDER RoHS: Compliant | 0 |
|
$12.5400 / $13.0200 | Order Now |
DISTI #
70932880
|
RS | MULTI-CON CABLE #12 SOLDER | Conxall 3182-4SG-530 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1000 | RFQ |
|
Onlinecomponents.com | Conn Field Installable SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
44 In Stock |
|
$10.2200 / $14.7800 | Buy Now |
DISTI #
61278063
|
Verical | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 75 |
|
$11.6702 / $12.7481 | Buy Now |
DISTI #
54189370
|
Verical | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2111 | Americas - 40 |
|
$16.9134 / $19.0464 | Buy Now |
DISTI #
31824SG530
|
TTI | Standard Circular Connector CABLE SOCKET 4#12 SKT SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 2 In Stock |
|
$11.2900 / $18.2400 | Buy Now |
|
Electroshield | Multi-Con-X Plastic Connector Straight Cable Plug 4 Socket - Solder Contacts | 628 |
|
$14.7000 / $18.0900 | Buy Now |
DISTI #
000000000001504476
|
Sager | Standard Circular Connector MULTI-CON CABLE SOLDER Min Qty: 1 | 0 |
|
$11.3500 / $15.9600 | Buy Now |
Part Details for 3182-4SG-530
3182-4SG-530 CAD Models
3182-4SG-530 Part Data Attributes:
|
3182-4SG-530
Switchcraft Conxall
Buy Now
|
Compare Parts:
3182-4SG-530
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |