-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 1.42mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0681
|
Newark | Ring Tongue Terminal, Pidg Series, 4, M2.5, 16 Awg, 1.42 Mm , Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 31880 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2637 |
|
$0.2190 / $0.3280 | Buy Now |
DISTI #
57AC7855
|
Newark | Terminal, Ring Tongue, #4, 16Awg, Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 31880 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11755 |
|
$0.2190 / $0.3740 | Buy Now |
DISTI #
A1087-ND
|
DigiKey | CONN RING CIRC 16-22AWG #4 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
8675 In Stock |
|
$0.2067 / $0.3700 | Buy Now |
DISTI #
31880
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Loose Piece - Bulk (Alt: 31880) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 6241806 Factory Stock |
|
$0.1714 / $0.1936 | Buy Now |
DISTI #
V36:1790_07438624
|
Arrow Electronics | Ring Tongue Terminal 16-22AWG Copper Red 17.07mm Tin Loose Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1839 | Americas - 3 |
|
$0.1481 / $0.1864 | Buy Now |
|
Future Electronics | PIDG Series 22- 16 AWG Red Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1990 / $0.2200 | Buy Now |
|
Bisco Industries | 180 |
|
Buy Now | ||
DISTI #
AMP31880
|
Heilind Electronics | PIDG R 22-16 COMM 22-18 MIL 4 QUAL TO MS25036-148 | Americas - 10867 in Stock22500 On Order |
|
$0.2064 / $0.2609 | Buy Now |
|
Onlinecomponents.com | PIDG R 22-16 COMM 22-18 MIL 4 RoHS: Compliant |
84407 In Stock |
|
$0.1957 / $0.2062 | Buy Now |
DISTI #
71325758
|
Verical | Ring Tongue Terminal 16-22AWG Copper Red 17.07mm Tin Loose Min Qty: 1000 Package Multiple: 1000 Date Code: 1835 | Americas - 63000 |
|
$0.2561 / $0.2864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31880
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31880
TE Connectivity
Ring Terminal, 1.42mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 31880. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31880, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVE1-3.2 | Ring Terminal, 1.5mm2 | SPC Multicomp | 31880 vs RVE1-3.2 |