-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1368-ND
|
DigiKey | CONN SPRING TARGET 2POS PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
294 In Stock |
|
$1.3301 / $2.5600 | Buy Now |
DISTI #
575-3191010200006000
|
Mouser Electronics | Headers & Wire Housings .100" 2P 1R SPRING MATE W/.042" PLNGR RoHS: Compliant | 306 |
|
$1.3000 / $2.5000 | Buy Now |
DISTI #
V99:2348_21612215
|
Arrow Electronics | Conn Spring Loaded Connector HDR 2 POS 2.54mm Solder ST Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1821 | Americas - 20 |
|
$0.2524 / $0.9977 | Buy Now |
DISTI #
70967903
|
RS | Headers & Wire Housings .100" 2P 1R SPRING MATE W/.042" PLNGR | Mill-Max 319-10-102-00-006000 RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4700 / $3.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 102 Package Multiple: 102 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$3.0200 | Buy Now |
DISTI #
27461512
|
Verical | Conn Spring Loaded Connector HDR 2 POS 2.54mm Solder ST Thru-Hole Min Qty: 6 Package Multiple: 1 Date Code: 1821 | Americas - 20 |
|
$0.2524 | Buy Now |
DISTI #
000000000005673266
|
Sager | Headers & Wire Housings .100 2P 1R SPRING MATE W/.042 PLNGR Min Qty: 50 | 0 |
|
$0.5120 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
319-10-102-00-006000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
319-10-102-00-006000
Mill-Max Mfg Corp
Board Connector
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |