-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
319-10-105-00-001000-ND
|
DigiKey | CONN SPRING TARGET 5POS PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
75 In Stock |
|
$9.3359 / $15.4400 | Buy Now |
DISTI #
575-3191010500001000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$10.1700 / $15.4400 | Order Now |
|
Future Electronics | 319 Series 2.54 mm Pitch 5 Position Vertical Through Hole Spring Connector RoHS: Compliant pbFree: Yes Min Qty: 41 Package Multiple: 41 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$11.6500 / $11.8700 | Buy Now |
|
Bisco Industries | 37 |
|
Buy Now | ||
DISTI #
MMX319-10-105-00-001000
|
Heilind Electronics | STANDARD PIN HEADER | Americas - 81 in Stock |
|
$2.1558 / $2.6145 | Buy Now |
DISTI #
MMX319-10-105-00-001000
|
Interstate Connecting Components | STANDARD PIN HEADER | 27 |
|
$2.1558 / $2.6145 | Buy Now |
DISTI #
000000000005673286
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$1.2600 / $13.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
319-10-105-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
319-10-105-00-001000
Mill-Max Mfg Corp
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |