Part Details for 319AB001B1606-6 by Glenair Inc
Overview of 319AB001B1606-6 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319AB001B1606-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
319AB001B1606-6
|
Avnet Americas | Connector Accessories 45° Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium 16 Shell Size - Bulk (Alt: 319AB001B1606-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$152.8136 / $689.6550 | Buy Now |
DISTI #
631-319AB001B1606-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$254.5100 / $613.1000 | Order Now |
DISTI #
77988130
|
Verical | 45° 16 Shell Size Olive Drab Cadmium Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$574.7125 | Buy Now |
DISTI #
319AB001B1606-6
|
Avnet Americas | Connector Accessories 45° Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium 16 Shell Size - Bulk (Alt: 319AB001B1606-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$152.8136 / $689.6550 | Buy Now |
DISTI #
319AB001B1606-6
|
Avnet Americas | Connector Accessories 45° Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium 16 Shell Size - Bulk (Alt: 319AB001B1606-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$152.8136 / $689.6550 | Buy Now |
DISTI #
GLE319AB001B1606-6
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
319AB001B1606-6
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$120.0420 / $700.6180 | Buy Now RFQ |
Part Details for 319AB001B1606-6
319AB001B1606-6 CAD Models
319AB001B1606-6 Part Data Attributes
|
319AB001B1606-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319AB001B1606-6
Glenair Inc
Connector Accessory, 0.5in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |