Part Details for 319AS001B2815-6 by Glenair Inc
Overview of 319AS001B2815-6 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319AS001B2815-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM2187
|
Newark | 319As001B2815-6 |Glenair 319AS001B2815-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.2500 / $517.9900 | Buy Now |
DISTI #
319AS001B2815-6
|
Avnet Americas | ADAPTER - Bulk (Alt: 319AS001B2815-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$447.1714 | Buy Now |
DISTI #
631-319AS001B2815-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$140.8900 / $539.6400 | Order Now |
DISTI #
77987769
|
Verical | 319AS001B2815-6 Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$97.5385 / $518.8205 | Buy Now |
DISTI #
GLE319AS001B2815-6
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 319AS001B2815-6
319AS001B2815-6 CAD Models
319AS001B2815-6 Part Data Attributes
|
319AS001B2815-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319AS001B2815-6
Glenair Inc
Connector Accessory, 1.25in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 28 |