Part Details for 319AS001NF1402-6 by Glenair Inc
Overview of 319AS001NF1402-6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319AS001NF1402-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8474
|
Newark | Connector |Glenair 319AS001NF1402-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$121.9400 / $466.9800 | Buy Now |
DISTI #
3937-319AS001NF1402-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$751.4200 | Buy Now |
DISTI #
319AS001NF1402-6
|
Avnet Americas | - Bulk (Alt: 319AS001NF1402-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$114.9720 / $518.8650 | Buy Now |
DISTI #
654-319AS001NF14026
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SOCK SHRNK BOOT RC STRT RoHS: Not Compliant | 0 |
|
$120.4400 / $277.0100 | Order Now |
DISTI #
59647914
|
Verical | Shrink Boot Adapters 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$179.5000 | Buy Now |
DISTI #
16749085
|
Verical | Shrink Boot Adapters 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$184.1026 / $443.4744 | Buy Now |
DISTI #
GLE319AS001NF1402-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$257.8717 / $439.5092 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 17 |
|
$319.5800 / $532.1700 | Buy Now |
Part Details for 319AS001NF1402-6
319AS001NF1402-6 CAD Models
319AS001NF1402-6 Part Data Attributes
|
319AS001NF1402-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319AS001NF1402-6
Glenair Inc
Connector Accessory, 0.25in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |