Part Details for 319HS001M2315-6T by Glenair Inc
Overview of 319HS001M2315-6T by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HS001M2315-6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
319HS001M2315-6T
|
Avnet Americas | ADAPTER - Bulk (Alt: 319HS001M2315-6T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$343.1204 / $1,548.4650 | Buy Now |
DISTI #
631-319HS001M2315-6T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$1,153.7500 / $1,376.5900 | Order Now |
DISTI #
77989206
|
Verical | 319HS001M2315-6T Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,290.3875 | Buy Now |
DISTI #
319HS001M2315-6T
|
Avnet Americas | ADAPTER - Bulk (Alt: 319HS001M2315-6T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$343.1204 / $1,548.4650 | Buy Now |
DISTI #
319HS001M2315-6T
|
Avnet Americas | ADAPTER - Bulk (Alt: 319HS001M2315-6T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$343.1204 / $1,548.4650 | Buy Now |
DISTI #
GLE319HS001M2315-6T
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
319HS001M2315-6T
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$269.5420 / $1,573.0910 | Buy Now RFQ |
Part Details for 319HS001M2315-6T
319HS001M2315-6T CAD Models
319HS001M2315-6T Part Data Attributes
|
319HS001M2315-6T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HS001M2315-6T
Glenair Inc
Connector Accessory, 1.25in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |