Part Details for 319HS001N1910-6 by Glenair Inc
Overview of 319HS001N1910-6 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HS001N1910-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9513
|
Newark | Connector |Glenair 319HS001N1910-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$123.0200 / $471.1300 | Buy Now |
DISTI #
3937-319HS001N1910-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$758.1300 | Buy Now |
DISTI #
319HS001N1910-6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 19 Shell Size - Bulk (Alt: 319HS001N1910-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 71 Factory Stock |
|
$115.9904 / $523.4700 | Buy Now |
DISTI #
654-319HS001N19106
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SCK SHRNK ADPTR RC LOW STRAIGHT RoHS: Not Compliant | 0 |
|
$121.5000 / $279.4600 | Order Now |
DISTI #
71089076
|
Verical | 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$181.0875 | Buy Now |
DISTI #
77935104
|
Verical | 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$185.7308 / $447.4103 | Buy Now |
DISTI #
319HS001N1910-6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 19 Shell Size - Bulk (Alt: 319HS001N1910-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 71 Factory Stock |
|
$115.9904 / $523.4700 | Buy Now |
DISTI #
GLE319HS001N1910-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$260.1559 / $443.4100 | Buy Now |
|
Powell Electronics | Shrink Boot Adapter Min Qty: 1 | 43 |
|
$322.4200 / $536.8900 | Buy Now |