Part Details for 319HS048-1510-6 by Glenair Inc
Overview of 319HS048-1510-6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 319HS048-1510-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9610
|
Newark | Stainless Steel - Shrink Boot Adapters |Glenair 319HS048-1510-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 212 |
|
$347.2900 / $1,330.1200 | Buy Now |
DISTI #
3937-319HS048-1510-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,926.6000 | Buy Now |
DISTI #
319HS048-1510-6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 319HS048-1510-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 212 Factory Stock |
|
RFQ | |
DISTI #
654-319HS04815106
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 5 weeks | 10 |
|
$789.0100 / $1,313.8600 | Buy Now |
DISTI #
319HS048-1510-6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 319HS048-1510-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 212 Factory Stock |
|
RFQ | |
DISTI #
GLE319HS048-1510-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
Buy Now |
Part Details for 319HS048-1510-6
319HS048-1510-6 CAD Models
319HS048-1510-6 Part Data Attributes:
|
319HS048-1510-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HS048-1510-6
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | NICKEL ALUMINUM BRONZE | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |