Part Details for 32-01-2-RA by Grayhill Inc
Overview of 32-01-2-RA by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32-01-2-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32-01-2-RA-ND
|
DigiKey | SWITCH PUSH DPST 0.15A 28V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
32-01-2-RA
|
Avnet Americas | Switch Push Button N.O./N.C. DPST Button 0.15A 28VDC Momentary Contact PC Pins Thru-Hole - Bulk (Alt: 32-01-2-RA) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-32-01-2-RA
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch, 10 microinches gold plating, 2 switches, red LED, black button RoHS: Compliant | 0 |
|
$4.2700 / $6.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2600 / $8.2100 | Buy Now |
DISTI #
32-01-2-RA
|
Avnet Americas | Switch Push Button N.O./N.C. DPST Button 0.15A 28VDC Momentary Contact PC Pins Thru-Hole - Bulk (Alt: 32-01-2-RA) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000377314
|
Sager | Pushbutton Switches Pushbutton Switch, 10 microinches gold plating, 2 switches, red LED, black button | 0 |
|
Buy Now |
Part Details for 32-01-2-RA
32-01-2-RA CAD Models
32-01-2-RA Part Data Attributes:
|
32-01-2-RA
Grayhill Inc
Buy Now
|
Compare Parts:
32-01-2-RA
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |