Part Details for 32-1010-BU by GC Electronics
Overview of 32-1010-BU by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32-1010-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-32-1010-BU-ND
|
DigiKey | CONN HDMI ADAPTER F ST WALL MOUN Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$11.8100 | Buy Now |
|
Onlinecomponents.com | Conn HDMI Adapter F ST Wall Mount 1 Port Bulk RoHS: Compliant |
8 In Stock |
|
$8.6400 / $13.7500 | Buy Now |
DISTI #
GC Electronics 32-1010-BU
|
PEI Genesis | HDMI Connector | 0 |
|
Buy Now | |
|
Master Electronics | Conn HDMI Adapter F ST Wall Mount 1 Port Bulk RoHS: Compliant |
8 In Stock |
|
$8.6400 / $13.7500 | Buy Now |