Part Details for 32-1010 by GC Electronics
Overview of 32-1010 by GC Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32-1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R2247
|
Newark | Conn Hdmi Adapter F St Wall Mount 1 Port/Gc Electronics |Gc Electronics 32-1010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6600 / $18.8400 | Buy Now |
DISTI #
2266-32-1010-ND
|
DigiKey | CONN HDMI ADAPTER F ST WALL MOUN Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$6.1000 / $7.1800 | Buy Now |
DISTI #
70159531
|
RS | DTcor-1 HDMI Female to Female with Red Indicator LED Light, with Faceplate - Whi | GC Electronics 32-1010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9800 / $16.2800 | RFQ |
|
Onlinecomponents.com | Conn HDMI Adapter F ST Wall Mount 1 Port RoHS: Compliant |
2 In Stock |
|
$9.2800 / $12.6700 | Buy Now |
DISTI #
GC Electronics 32-1010
|
PEI Genesis | HDMI Connector | 0 |
|
Buy Now | |
|
Master Electronics | Conn HDMI Adapter F ST Wall Mount 1 Port RoHS: Compliant |
2 In Stock |
|
$9.2800 / $12.6700 | Buy Now |