Part Details for 32-450001-11-RC by Aries Electronics Inc
Overview of 32-450001-11-RC by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32-450001-11-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A761-ND
|
DigiKey | SOCKET ADAPTER SOJ TO 32DIP 0.4 Min Qty: 96 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$97.9245 | Buy Now |
DISTI #
535-32-450001-11-RC
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$97.9200 / $111.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$117.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.3600 / $172.5000 | Buy Now |
Part Details for 32-450001-11-RC
32-450001-11-RC CAD Models
32-450001-11-RC Part Data Attributes:
|
32-450001-11-RC
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
32-450001-11-RC
Aries Electronics Inc
IC Socket, SOJ32-DIP32, 32 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | SOCKET ADAPTER | |
Contact Finish Mating | GOLD (10) OVER NICKEL (100) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | SOJ32-DIP32 | |
Housing Material | BRASS | |
JESD-609 Code | e4 | |
Number of Contacts | 32 |