Part Details for 32.002 by Altech Corporation
Overview of 32.002 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32.002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7765
|
Newark | Pcb Terminal, Front Wire, 2 Pole, 5.00Mm |Altech 32.002 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 / $1.0800 | Buy Now |
DISTI #
1920-32.002-ND
|
DigiKey | PCB TERMINAL, FRONT WIRE, 2 POLE Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9772 | Buy Now |
DISTI #
845-32.002
|
Mouser Electronics | Fixed Terminal Blocks AK350/2 PCBGrn RoHS: Compliant | 0 |
|
$0.5910 / $1.3000 | Order Now |
DISTI #
71228892
|
RS | PCB Terminal, Front wire, 2 Pole, 5.00mm, AK350/02-5.0-V, 15A, 300V, green | Altech Corp 32.002 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5520 | Buy Now |
|
Onlinecomponents.com | PCB Terminal Block - Front Wire Entry - 2 Pole - 5mm Pitch - 15A - 300V - 22 to 12 AWG - AK350 Series - Green. RoHS: Compliant |
50 In Stock 245 Factory Stock |
|
$0.5510 / $0.8660 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks AK350/2 PCBGrn Min Qty: 100 | 147 |
|
$0.7200 | Buy Now |
|
Master Electronics | PCB Terminal Block - Front Wire Entry - 2 Pole - 5mm Pitch - 15A - 300V - 22 to 12 AWG - AK350 Series - Green. RoHS: Compliant |
50 In Stock 245 Factory Stock |
|
$0.5510 / $0.8660 | Buy Now |
DISTI #
10122928
|
TestEquity LLC | Altech 32.002 PCB Terminal, Front wire, 2 Pole, 5.00mm AK350/02-5.0-V, 15A, 300V, green | 0 |
|
$0.8200 | Buy Now |
Part Details for 32.002
32.002 CAD Models
32.002 Part Data Attributes
|
32.002
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
32.002
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |