-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7766
|
Newark | Pcb Terminal, Front Wire, 3 Pole, 5.00Mm |Altech 32.003 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.4500 | Buy Now |
DISTI #
1920-32.003-ND
|
DigiKey | PCB TERMINAL, FRONT WIRE, 3 POLE Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2928 | Buy Now |
DISTI #
845-32.003
|
Mouser Electronics | Fixed Terminal Blocks AK350/3 PCBGrn RoHS: Compliant | 17 |
|
$0.8240 / $2.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8210 | Buy Now |
|
Onlinecomponents.com | PCB Terminal Block - Front Wire Entry - 3 Pole - 5mm Pitch - 15A - 300V - 22 to 12 AWG - AK350 Series - Green. RoHS: Compliant | 989 Factory Stock |
|
$0.8380 / $1.0880 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks AK350/3 PCBGrn Min Qty: 100 | 593 |
|
$1.0700 | Buy Now |
|
Master Electronics | PCB Terminal Block - Front Wire Entry - 3 Pole - 5mm Pitch - 15A - 300V - 22 to 12 AWG - AK350 Series - Green. RoHS: Compliant | 989 Factory Stock |
|
$0.8380 / $1.0880 | Buy Now |
DISTI #
10122929
|
TestEquity LLC | Altech 32.003 PCB Terminal, Front wire, 3 Pole, 5.00mm AK350/03-5.0-V, 15A, 300V, green | 0 |
|
$1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
32.003
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
32.003
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |