Part Details for 32.0196 by Stäubli Electrical Connectors
Overview of 32.0196 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32.0196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32.0196
|
TME | Splitter, MC4 Evo 2 Min Qty: 1 | 7 |
|
$5.8700 / $8.0800 | Buy Now |
DISTI #
37F2093
|
Bürklin Elektronik | Branch socket, 1.5 kV, 60 A, 2 x MC4-Evo 2 jack to MC4-Evo 2 plug, 32.0196 Min Qty: 1 | 31 |
|
$6.3898 / $8.4293 | Buy Now |