Part Details for 32.405 by Altech Corporation
Overview of 32.405 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32.405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-32.405-ND
|
DigiKey | PCB TERMINAL, FRONT WIRE, 5 POLE Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1000 | Buy Now |
DISTI #
845-32.405
|
Mouser Electronics | Fixed Terminal Blocks AKZ250/5 PC 5.08mm RoHS: Compliant | 0 |
|
$1.4200 / $2.0900 | Order Now |
DISTI #
70077468
|
RS | Conn, Term Blk, PCB, Screw Cage, 5, 5.08 mm, Front, 28-14 AWG, 15 A, 300 V | Altech Corp 32.405 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 / $1.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 600 Factory Stock |
|
$1.4600 / $1.9200 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks AKZ250/5 PC 5.08mm Min Qty: 50 | 360 |
|
$1.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 600 Factory Stock |
|
$1.4600 / $1.9200 | Buy Now |
Part Details for 32.405
32.405 CAD Models
32.405 Part Data Attributes
|
32.405
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
32.405
Altech Corporation
Terminal Blocks AKZ250/5 PC 5.08mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | PA6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |