Part Details for 32.6040 by Stäubli Electrical Connectors
Overview of 32.6040 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32.6040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCC32.6040
|
Heilind Electronics | PV-LOC LOCATOR PLATE FOR 14, 12, & 10AWG CONTACTS | Americas - 1 in Stock |
|
$34.6667 / $46.8000 | Buy Now |
DISTI #
MCC32.6040
|
Interstate Connecting Components | PV-LOC LOCATOR PLATE FOR 14, 12, & 10AWG CONTACTS | 1 |
|
$34.6667 / $46.8000 | Buy Now |
DISTI #
37F2140
|
Bürklin Elektronik | Locator for crimp contacts, 2.5-10 mm², AWG 14-10, 32.6040 Min Qty: 1 | 1 |
|
$19.5720 | Buy Now |