Part Details for 320-1067-003 by ITT Interconnect Solutions
Overview of 320-1067-003 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320-1067-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
320-1067-003-ND
|
DigiKey | RP BKA PLUG POST POL KIT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
57 In Stock |
|
$42.9500 / $71.5800 | Buy Now |
DISTI #
320-1067-003
|
Avnet Americas | BKA3 POL KIT - Bulk (Alt: 320-1067-003) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4375 / $64.0100 | Buy Now |
DISTI #
965-320-1067-003
|
Mouser Electronics | Circular MIL Spec Connector RP BKA PLUG POL KIT | 30 |
|
$43.9500 / $63.1300 | Buy Now |
DISTI #
ITT320-1067-003
|
Heilind Electronics | KIT POL.BKA PLUG CONN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Post |
43 In Stock |
|
$41.4000 / $56.7200 | Buy Now |
DISTI #
66427734
|
Verical | Connector Accessories Post Straight Zinc Nickel Electroless Nickel Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 41 |
|
$65.2047 / $71.1669 | Buy Now |
DISTI #
ITT320-1067-003
|
Interstate Connecting Components | KIT POL.BKA PLUG CONN | 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Post |
43 In Stock |
|
$41.4000 / $56.7200 | Buy Now |