Part Details for 320-2020-512-2 by Tri-Star Electronics International
Overview of 320-2020-512-2 by Tri-Star Electronics International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320-2020-512-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-320-2020-512-2-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
283 In Stock |
|
$3.4600 / $5.7400 | Buy Now |
DISTI #
320-2020-512-2
|
TTI | Carlisle Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$4.6100 | Buy Now |