Part Details for 320.08BLK by E-Switch Inc
Overview of 320.08BLK by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320.08BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4450
|
Newark | Cap, Tactile Switch, Black, For Use With:E-Switch 320 Series Tactile Pushbutton Switches, Actuator/Cap Colour:Black, Product Range:320 Series Rohs Compliant: Yes |E-Switch 320.08BLK Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 11138 |
|
$0.7640 / $0.8320 | Buy Now |
DISTI #
EG5800-ND
|
DigiKey | CAP TACTILE ROUND BLACK Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2639 In Stock |
|
$0.5482 / $0.8200 | Buy Now |
DISTI #
612-320.08
|
Mouser Electronics | Switch Bezels / Switch Caps RND BLK CAP FOR 320 RoHS: Compliant | 5719 |
|
$0.4720 / $0.5400 | Buy Now |
DISTI #
72095820
|
RS | Accessory, Round, Domed Cap, 11.94mm D x 5mm H, Snap Fit, Black, 320 Series | E-Switch 320.08BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.2730 | Buy Now |
|
Future Electronics | Black Round Switch Cap RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0Bulk |
|
$0.4650 | Buy Now |
DISTI #
ESW320.08BLK
|
Heilind Electronics | B099400 | Americas - 2533 in Stock |
|
$0.5452 / $0.6033 | Buy Now |
|
Onlinecomponents.com | Cap For Tact Switches 320 Series - 320.08 Style - Black. RoHS: Compliant |
500 In Stock |
|
$0.4328 / $0.6907 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
320.08BLK
|
TME | Black, 320.02,320.03,TL1100C,TL2201Y,TL4201Y, Accessories: Cap Min Qty: 8000 | 0 |
|
$0.5800 | RFQ |
DISTI #
ESW320.08BLK
|
Interstate Connecting Components | B099400 | 844 |
|
$0.5452 / $0.6033 | Buy Now |
Part Details for 320.08BLK
320.08BLK CAD Models
320.08BLK Part Data Attributes
|
320.08BLK
E-Switch Inc
Buy Now
|
Compare Parts:
320.08BLK
E-Switch Inc
|
Samacsys Manufacturer | E-Switch |