Part Details for 320.08BLU by E-Switch Inc
Overview of 320.08BLU by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320.08BLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1121
|
Newark | Ea Rohs Compliant: Yes |E-Switch 320.08BLU Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 14202 |
|
$1.2000 / $1.2400 | Buy Now |
DISTI #
320.08BLU-ND
|
DigiKey | CAP TACTILE ROUND BLUE Min Qty: 8000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8011 | Buy Now |
DISTI #
612-320.08BLU
|
Mouser Electronics | Switch Bezels / Switch Caps HARDWARE RoHS: Compliant | 0 |
|
$0.8010 | Order Now |
DISTI #
75064077
|
RS | 320.08BLU | E-Switch 320.08BLU RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 | RFQ |
|
Future Electronics | Tactile Switches HARDWARE B Series RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0Bulk |
|
$0.6850 | Buy Now |
|
Onlinecomponents.com | Tactile Switch - 50VDC - 25mA - 135 (+/-) 50 gf - Blue Button - Through Hole RoHS: Compliant |
62 In Stock |
|
$0.6790 / $1.0010 | Buy Now |
DISTI #
320.08BLU
|
TME | Blue, 320.02,320.03,TL1100C,TL2201Y,TL4201Y, Accessories: Cap Min Qty: 8000 | 0 |
|
$0.8700 | RFQ |
|
Master Electronics | Tactile Switch - 50VDC - 25mA - 135 (+/-) 50 gf - Blue Button - Through Hole RoHS: Compliant |
62 In Stock |
|
$0.6790 / $1.0010 | Buy Now |