Part Details for 320.08YEL by E-Switch Inc
Overview of 320.08YEL by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320.08YEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1130
|
Newark | Ea Rohs Compliant: Yes |E-Switch 320.08YEL Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk | 2405 |
|
$1.2100 / $1.2500 | Buy Now |
DISTI #
320.08YEL-ND
|
DigiKey | CAP TACTILE ROUND YELLOW Min Qty: 8000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8069 | Buy Now |
DISTI #
612-320.08YEL
|
Mouser Electronics | Switch Bezels / Switch Caps Tactile PB YEL Cap SPST-NO 0.025A 50V RoHS: Compliant | 0 |
|
$0.8060 | Order Now |
DISTI #
75064084
|
RS | 320.08YEL | E-Switch 320.08YEL RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1 | 0 |
|
$0.6890 | Buy Now |