Part Details for 320.09E11WHT (ALTERNATE: 320.09E11WHT) by E-Switch Inc
Overview of 320.09E11WHT (ALTERNATE: 320.09E11WHT) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320.09E11WHT (ALTERNATE: 320.09E11WHT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74851127
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 25 mA, 50V DC, PC Pin, 320 Series | E-Switch 320.09E11WHT RoHS: Compliant Min Qty: 540 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5100 | RFQ |