-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1161
|
Newark | Pushbutton Switch, straight, spst, on-Off, pc Tail Terminal, pcb Hole Count:4 Rohs Compliant: Yes |E-Switch 320.21E11BLK Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.0700 | Buy Now |
DISTI #
EG2561-ND
|
DigiKey | SWITCH TACT SPST-NO 0.025A 50V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
57 In Stock |
|
$1.1632 / $2.3100 | Buy Now |
DISTI #
612-320.21E1-1BLK
|
Mouser Electronics | Tactile Switches SPST MOM PC MNT RoHS: Compliant | 516 |
|
$1.1600 / $2.1900 | Buy Now |
DISTI #
74851129
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 25 mA, 50V DC, PC Pin, 320 Series | E-Switch 320.21E11BLK RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 54 Lead time: 12 Weeks | 0 |
|
$1.1500 | Buy Now |
DISTI #
69079715
|
Verical | Switch Tactile N.O. SPST Button PC Pins 0.025A 50VDC 1.32N Thru-Hole Min Qty: 54 Package Multiple: 54 Date Code: 1703 | Americas - 1782 |
|
$1.6186 / $2.4238 | Buy Now |
DISTI #
320.21E11BLK
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.025A/50VDC, THT, none, 1.32N Min Qty: 1080 | 0 |
|
$1.4600 | RFQ |
|
Master Electronics | Tactile Switch - SPST-NO - 0.025A @ 50VDC - Top Actuated - Rectangular Button Actuator - Black Cap - Non-Illuminated - PC Pin - Through Hole. RoHS: Compliant |
1792 In Stock |
|
$1.1200 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy