Part Details for 320.2E11BLK by E-Switch Inc
Overview of 320.2E11BLK by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320.2E11BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1146
|
Newark | Pushbutton Switch, straight, spst, on-Off, pc Tail Terminal, pcb Hole Count:4 Rohs Compliant: Yes |E-Switch 320.2E11BLK Min Qty: 810 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.8200 | Buy Now |
DISTI #
320.2E11BLK-ND
|
DigiKey | SWITCH TACT SPST-NO 0.025A 50V Min Qty: 810 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3770 | Buy Now |
DISTI #
612-320.2E11BLK
|
Mouser Electronics | Tactile Switches Tactile PB BLK Cap SPST-NO 0.025A 50V RoHS: Compliant | 0 |
|
$1.3100 / $1.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 810 Package Multiple: 162 Lead time: 12 Weeks | 0 |
|
$1.0100 | Buy Now |